- N° de stock RS:
- 919-0903
- Référence fabricant:
- TEMT1020
- Fabricant:
- Vishay
6000 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (sur une bobine de 1000)
0,261 €
(TVA exclue)
0,316 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
1000 - 1000 | 0,261 € | 261,00 € |
2000 + | 0,251 € | 251,00 € |
*prix conseillé |
- N° de stock RS:
- 919-0903
- Référence fabricant:
- TEMT1020
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
- Pays d'origine :
- PH
Détails du produit
TEMT1000 Series Phototransistors
This family of silicon NPN phototransistors, from Vishay Semiconductor, are in surface mount (SMD) subminiature packages. They have a black plastic package with a range of different lead options including gull-wing (GW), reverse gull-wing (RGW), yoke and axial leads. The black housings provide the TEMT1000 phototransistors with a daylight blocking filter.
Suitable applications for these phototransistors include; encoders, counters, photo interrupters, IR detectors for daylight applications and for use as detectors in electronic control and drive circuits.
Suitable applications for these phototransistors include; encoders, counters, photo interrupters, IR detectors for daylight applications and for use as detectors in electronic control and drive circuits.
Features of the TEMT1000 series:
TEMT1000, TEMT1020, TEMT1030 and TEMT1040
Subminiature package
Surface mounted (SMD)
Black plastic housing
Variety of different lead types
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
TEMT1000, TEMT1020, TEMT1030 and TEMT1040
Subminiature package
Surface mounted (SMD)
Black plastic housing
Variety of different lead types
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
IR Phototransistors, Vishay Semiconductor
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 2.3µs |
Typical Rise Time | 2µs |
Number of Channels | 1 |
Maximum Light Current | 7000µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 30 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | Subminiature |
Dimensions | 2.5 x 2 x 2.7mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 730nm |
Spectral Range of Sensitivity | 730 → 1000 nm |
Maximum Wavelength Detected | 1000nm |
Width | 2mm |
Height | 2.7mm |
Length | 2.5mm |