- N° de stock RS:
- 165-2383
- Référence fabricant:
- TEPT5600
- Fabricant:
- Vishay
20000 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 4000)
0,308 €
(TVA exclue)
0,373 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
4000 + | 0,308 € | 1 232,00 € |
*prix conseillé |
- N° de stock RS:
- 165-2383
- Référence fabricant:
- TEPT5600
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
- Pays d'origine :
- PH
Détails du produit
TEPT Series Ambient Phototransistors
The TEPT series, from Vishay Semiconductor, are a family of ambient light sensors. They are available in either 3mm (T-1) or 5mm (T-1 3/4) through-hole packages. These NPN epitaxial planar phototransistors have a clear plastic package and are sensitive to visible light, similar to the human eye.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.
Suitable applications for the TEPT series include ambient light sensors or replacement CdS photoresistors.
IR Phototransistors, Vishay Semiconductor
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Infrared, Visible Light |
Number of Channels | 1 |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 40 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.75 x 5.75 x 8mm |
Collector Current | 20mA |
Spectral Range of Sensitivity | 440 → 800 nm |
Minimum Wavelength Detected | 440nm |
Maximum Wavelength Detected | 800nm |
Width | 5.75mm |
Length | 5.75mm |
Height | 8mm |