- N° de stock RS:
- 159-6490
- Référence fabricant:
- BPW96C
- Fabricant:
- Vishay
4000 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 1000)
0,384 €
(TVA exclue)
0,465 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
1000 - 1000 | 0,384 € | 384,00 € |
2000 + | 0,38 € | 380,00 € |
*prix conseillé |
- N° de stock RS:
- 159-6490
- Référence fabricant:
- BPW96C
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
Détails du produit
BPW96B and BPW96C Series Phototransistors
Vishay Semiconductor's BPW96B and BPW96C series are a family of silicon NPN phototransistors. They are in 5mm (T-1 3/4) through-hole packages with a clear plastic lens. This enables the BPW96B and BPW96C phototransistors to be sensitive to visible and near IR radiation. Suitable applications for these transistors include detectors in electronic control and drive circuits.
Features of the BPW96B and BPW96C phototransistors:
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times
5mm (T-1 3/4) package
Through-hole mounted
Clear plastic package
High photo sensitivity
High radiant sensitivity
Fast response times
IR Phototransistors, Vishay Semiconductor
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 2.3µs |
Typical Rise Time | 2µs |
Number of Channels | 1 |
Maximum Light Current | 15000µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 40 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.75 x 5.75 x 8.6mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 450nm |
Spectral Range of Sensitivity | 450 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Width | 5.75mm |
Height | 8.6mm |
Length | 5.75mm |