- N° de stock RS:
- 902-7228
- Référence fabricant:
- BGL 220A-001-S49
- Fabricant:
- BALLUFF
1 En stock pour livraison sous 4 jour(s)
Prix la pièce
447,66 €
(TVA exclue)
541,67 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 447,66 € |
- N° de stock RS:
- 902-7228
- Référence fabricant:
- BGL 220A-001-S49
- Fabricant:
- BALLUFF
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
BGL Type Slotted Switch
Unbeatable when it comes to accuracy, small component detection and detail recognition! High level of site safety and no complex adjustment required by sender and receiver. These are the great advantages of a slotted switch. The sender and receiver are securely enclosed in robust metal housing
The large palette of slotted switches in the widest range of slot widths enables maximum flexibility to suit the required application
Just one cable connection required
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC
Active glass surface
High switching frequency
Adjustable sensitivity control
Reversible switching (PNP NO / NC)
LED display
Red emitted light
Supply voltage 10 → 30 VDC
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Minimum Operating Temperature | -10°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |
Series | BGL |
Housing Material | GD-Zn |
Standards Met | CE, cULus |