BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range
- N° de stock RS:
- 902-7212
- Référence fabricant:
- BOS 26K-PA-1LQP-S4-C
- Fabricant:
- BALLUFF
En cours d'approvisionnement -expédition le 30/08/2024, pour livraison dès le lendemain
Prix la pièce
498,38 €
(TVA exclue)
603,04 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 498,38 € |
- N° de stock RS:
- 902-7212
- Référence fabricant:
- BOS 26K-PA-1LQP-S4-C
- Fabricant:
- BALLUFF
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
BOS Retro-Reflective Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 20 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | 200 μs |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -20°C |
Housing Material | Impact Resistant ABS |
Series | BOS 26K |
Maximum Operating Temperature | +45°C |
Standards Met | CE, cULus |