- N° de stock RS:
- 902-7067
- Référence fabricant:
- BOS 6K-PU-LK10-S75
- Fabricant:
- BALLUFF
2 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
309,52 €
(TVA exclue)
374,52 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 309,52 € |
- N° de stock RS:
- 902-7067
- Référence fabricant:
- BOS 6K-PU-LK10-S75
- Fabricant:
- BALLUFF
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
BOS Background Suppression 6K Series Minature Sensors
The BOS 6k series is the second generation line of minature sensors prociding extensive capabilities in solving the toughest of applications. This series offers a longer range background suppression is more laser retroreflective though beam sensor versions. The 6K series is available with four sensong modes including, background suppression, diffues, retroreflective and through-beam. The small size provides you with flexibilty of installation but also has easier set up with the pushbutton teach. Connections can be made by, cable, M8 three pin or M8 four pin quick disconnect. All versions of the BOS 6k series second generation sensors are now IP67/ IP69 Ecolab approved
Class 1 laser or red light
Minature housing
Dovetail mount for secure mounting alignment
Long ranges - up to 18 metres with through-beam
Four sensing modes
Pushbutton teach
Minature housing
Dovetail mount for secure mounting alignment
Long ranges - up to 18 metres with through-beam
Four sensing modes
Pushbutton teach
Approvals
IP67 & IP69 Ecolab Approved
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 5 m |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 500 μs |
Series | BOS 6K |
Housing Material | ABS |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Standards Met | CE, cULus |