BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 30 mm Detection Range
- N° de stock RS:
- 902-7057
- Référence fabricant:
- BOS 5K-PU-LX10-S75
- Fabricant:
- BALLUFF
1 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
201,08 €
(TVA exclue)
243,31 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 201,08 € |
- N° de stock RS:
- 902-7057
- Référence fabricant:
- BOS 5K-PU-LX10-S75
- Fabricant:
- BALLUFF
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 30 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
Mounting Type | Panel Mount |
Series | BOS 5K |