- N° de stock RS:
- 847-0331
- Référence fabricant:
- 135609 13104RQD07
- Fabricant:
- Eaton
En cours d'approvisionnement -expédition le 17/07/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
109,72 €
(TVA exclue)
132,76 €
(TVA incluse)
Unité | Prix par unité |
1 + | 109,72 € |
- N° de stock RS:
- 847-0331
- Référence fabricant:
- 135609 13104RQD07
- Fabricant:
- Eaton
Législations et de normes
Non conforme
Détails du produit
Eaton Comet Series Sensors
The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.
Industry standard 18mm diameter threaded body has flat sides allowing easy mounting
Output status indicator visible from a wide 270 degree angle
Output status indicator visible from a wide 270 degree angle
Note
Eaton formerly known as Moeller
Eaton Sensors
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 5 mm |
Output Type | NPN/PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 250 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -40°C |
Series | Eaton Moeller |
Housing Material | Polyurethane |
Maximum Operating Temperature | +70°C |