- N° de stock RS:
- 800-4038
- Référence fabricant:
- OD1-B035H15I14
- Fabricant:
- Sick
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
1 214,72 €
(TVA exclue)
1 469,81 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 214,72 € |
- N° de stock RS:
- 800-4038
- Référence fabricant:
- OD1-B035H15I14
- Fabricant:
- Sick
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
OD Mini Series
The OD mini series from SICK features a compact and robust housing to provide the durability needed for industrial applications. The photoelectric distance sensor also includes an integrated amplifier removing the need for and additional units. LED's located on the unit allow for simple visual display of the current status on the sensor.
Wide range of interfaces available
Simple teach-in using display or external teaching input
CMOS receiver unit for precise and fast measurement
Simple teach-in using display or external teaching input
CMOS receiver unit for precise and fast measurement
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 mm → 50 mm |
Output Type | Analogue |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | 2 ms, 4 ms, 8 ms, 16 ms |
Minimum Operating Temperature | -10°C |
Mounting Type | Panel Mount |
Series | OD Mini |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +40°C |
- N° de stock RS:
- 800-4038
- Référence fabricant:
- OD1-B035H15I14
- Fabricant:
- Sick