- N° de stock RS:
- 763-7889
- Référence fabricant:
- VTF18-3F1412
- Fabricant:
- Sick
5 En stock, livraison sous 1 jour(s) (stock Europe)
10 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
122,72 €
(TVA exclue)
148,49 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 122,72 € |
- N° de stock RS:
- 763-7889
- Référence fabricant:
- VTF18-3F1412
- Fabricant:
- Sick
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
VTF18 Photoelectric Proximity Sensors - Nickel Plated Brass
Photoelectric proximity switches in cylindrical M18 nickel plated brass housing. These sensors have a scanning distance of 100 mm with background suppression.
Sensing distance up to 100 mm
Background suppression
3-wire technology
Design enables simple assembly and alignment and simple replacement of the device
Reliable detection of objects regardless of the colour
Axial or radial optics output
Background suppression
3-wire technology
Design enables simple assembly and alignment and simple replacement of the device
Reliable detection of objects regardless of the colour
Axial or radial optics output
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Barrel |
Detection Type | Background Suppression |
Detection Range | 3 mm → 100 mm |
Output Type | PNP |
Electrical Connection | 3 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2 ms |
Maximum Operating Temperature | +70°C |
Housing Material | Nickel Plated Brass |
Series | V18 |
Minimum Operating Temperature | -25°C |
Mounting Type | Threaded |