RS PRO Through Beam Receiver Photoelectric Sensor, Block Sensor, 20 m, PNP, IP67
- N° de stock RS:
- 729-5167
- Numéro d'article Distrelec:
- 304-04-823
- Fabricant:
- RS PRO
Sous-total (1 unité)*
239,44 €
(TVA exclue)
289,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
- Plus 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 239,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 729-5167
- Numéro d'article Distrelec:
- 304-04-823
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam Receiver | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Response Time | 2.5ms | |
| Standards/Approvals | CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH | |
| Mount Type | Flange | |
| Hazardous Area Certification | No | |
| Housing Material | ABS, Polymethyl Methacrylate | |
| Detection Range | 20 m | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam Receiver | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Response Time 2.5ms | ||
Standards/Approvals CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH | ||
Mount Type Flange | ||
Hazardous Area Certification No | ||
Housing Material ABS, Polymethyl Methacrylate | ||
Detection Range 20 m | ||
- Pays d'origine :
- DE
Block Style (49x42mm) Photoelectric Sensors
A robust and economic range of block style sensors with a choice of diffuse (direct detect), retro-reflective or thru-beam detection methods.,Housed in a sturdy IP67 protected body, with CE & UL certification these compact sensors are suitable for a variety of industrial product detection and general sensing tasks.
Cost effective alternative to leading brand block style sensors
Diffuse sensing versions offer single button teach-in setup
Dual LED status indication
M12 connector is rotatable to aid installation
Retro-reflective sensors are supplied complete with reflector
Note
For suitable mounting bracket please see stock no. 288-9833.
Liens connexes
- RS PRO Through Beam Receiver Photoelectric Sensor 15 m IP67
- RS PRO Through Beam Receiver Photoelectric Sensor 20 m IP67
- Banner Through Beam Photoelectric Sensor 20 m IP67
- RS PRO Through Beam Photoelectric Sensor 20 m IP67
- Idec Through Beam Photoelectric Sensor 20 m IP67
- BALLUFF Through Beam Receiver Photoelectric Sensor 8 m IP67
- ifm electronic Through Beam Photoelectric Sensor 20 m IP67
- RS PRO Through Beam Receiver Photoelectric Sensor 28 m IP67