- N° de stock RS:
- 510-3328
- Référence fabricant:
- VL18-54-MS/40A/118/128
- Fabricant:
- Pepperl + Fuchs
14 En stock, livraison sous 1 jour(s) (stock Europe)
8 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
147,48 €
(TVA exclue)
178,45 €
(TVA incluse)
Unité | Prix par unité |
1 + | 147,48 € |
- N° de stock RS:
- 510-3328
- Référence fabricant:
- VL18-54-MS/40A/118/128
- Fabricant:
- Pepperl + Fuchs
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
M18 with 90° Lens
Flashing power on LED in case of short-circuit
Protection class II
Clearly arranged control panel
Multiple device installation possible, no mutual interference
Not sensitive to ambient light, even with switched energy saving lamps
Operating voltage 10 → 30Vdc
M12 4 pin male connection
Protection class II
Clearly arranged control panel
Multiple device installation possible, no mutual interference
Not sensitive to ambient light, even with switched energy saving lamps
Operating voltage 10 → 30Vdc
M12 4 pin male connection
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 3.5 m |
Output Type | PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 200 mA |
Response Time | 1 ms |
Housing Material | Nickel Plated Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
- N° de stock RS:
- 510-3328
- Référence fabricant:
- VL18-54-MS/40A/118/128
- Fabricant:
- Pepperl + Fuchs