Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Miniature Sensor, 200 mm Detection Range
- N° de stock RS:
- 276-3430
- Référence fabricant:
- PH18CNB20PASA
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 10/09/2024, livraison sous 4 jour(s)
Prix la pièce
64,95 €
(TVA exclue)
78,59 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 64,95 € |
- N° de stock RS:
- 276-3430
- Référence fabricant:
- PH18CNB20PASA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Diffuse reflective Photoelectric Sensor is a of family of inexpensive general purpose diffuse reflective sensors with background suppression. It is available in industrial standard 18 mm cylindrical and square ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. It has compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC.
Excellent EMC performance
Excellent colour matching
Modulated and red light 625 nm
Make and break switching function
IP67 and IP69K degree of protection
LED indication for output and power ON
Excellent colour matching
Modulated and red light 625 nm
Make and break switching function
IP67 and IP69K degree of protection
LED indication for output and power ON
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse Reflective |
Detection Range | 200 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |