Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Rectangular Sensor, 12000 mm Detection Range
- N° de stock RS:
- 276-3418
- Référence fabricant:
- PD86CAP12QPTD
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 09/09/2024, livraison sous 4 jour(s)
Prix la pièce
89,43 €
(TVA exclue)
108,21 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 89,43 € |
- N° de stock RS:
- 276-3418
- Référence fabricant:
- PD86CAP12QPTD
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Photoelectric sensor is a powerful polarized retro reflective sensor. The sensor is designed to meet the harsh requirements in industrial door and gate environments. With a sensing distance of 12 meter. The sensor is useful in applications where dust and weather conditions will influence on the sensing distance. The sensor is made of a strong glass reinforced PC housing or ZAMAK 5 housing. With its mute input, the sensor fulfils European and North American regulations for industrial doors.
SPST relay output
IP66 degree of protection
Modulated and visible light
High EMC and ambient light immunity
CE and UL325 and UL508 approved
LED indication for target detected and power
IP66 degree of protection
Modulated and visible light
High EMC and ambient light immunity
CE and UL325 and UL508 approved
LED indication for target detected and power
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Polarized Retro Reflective |
Detection Range | 12000 mm |
Output Type | SPDT |
Electrical Connection | Screw Connection |
Switching Mode | Light / Dark switching |