Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Rectangular Sensor, 5000 mm Detection Range IO-LINK
- N° de stock RS:
- 276-3414
- Référence fabricant:
- PD30ETPS50BPM5IO
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 06/09/2024, livraison sous 4 jour(s)
Prix la pièce
135,79 €
(TVA exclue)
164,31 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 135,79 € |
- N° de stock RS:
- 276-3414
- Référence fabricant:
- PD30ETPS50BPM5IO
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Photoelectric Retro reflective polarized point spot sensors are available with IO Link communication. It is a stainless steel sensors are built with high quality materials and designed for harsh environments. They are designed for use in environments where high pressure cleaning, cleaning agents and disinfectants are used on a daily basis. The strong stainless steel together with high quality plastic materials like PEEK, PPSU and PES sealing of FKM ensure a safe and excellent mechanical resistance. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The compact sensor design is ideally suited to confined spaces.
Analogue output
Easy customization
Neighbour Immunity
Timer functions can be set
IP67 and IP68 degree of protection
Fully configurable via output IO Link v 1.1
Easy customization
Neighbour Immunity
Timer functions can be set
IP67 and IP68 degree of protection
Fully configurable via output IO Link v 1.1
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Polarized Retro Reflective |
Detection Range | 5000 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M8 |
Communication Protocol | IO-LINK |