Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 250 mm Detection Range
- N° de stock RS:
- 276-3409
- Référence fabricant:
- PD30ETBS25BPM5IO
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 06/09/2024, livraison sous 4 jour(s)
Prix la pièce
163,83 €
(TVA exclue)
198,23 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 163,83 € |
- N° de stock RS:
- 276-3409
- Référence fabricant:
- PD30ETBS25BPM5IO
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Photoelectric Background Suppression Point Spot sensors are available with IO Link communication. It is a stainless steel sensors are built with high quality materials and designed for harsh environments. They are designed for use in environments where high pressure cleaning, cleaning agents and disinfectants are used on a daily basis. The strong stainless steel together with high quality plastic materials like PEEK, PPSU and PES sealing of FKM ensure a safe and excellent mechanical resistance. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The compact sensor design is ideally suited to confined spaces.
Easy customization
Analogue output
Neighbour Immunity
Timer functions can be set
IP67 and IP68 degree of protection
Fully configurable via output IO Link v 1.1
Analogue output
Neighbour Immunity
Timer functions can be set
IP67 and IP68 degree of protection
Fully configurable via output IO Link v 1.1
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 0 → 250 mm |
Output Type | PNP/NPN |
Electrical Connection | Connector M8 |
Switching Mode | Light / Dark switching |