Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor, Rectangular Sensor, 6000 mm Detection Range IO-LINK
- N° de stock RS:
- 276-3403
- Référence fabricant:
- PD30CTRR60BPM5IO
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 09/09/2024, livraison sous 4 jour(s)
Prix la pièce
87,54 €
(TVA exclue)
105,92 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 87,54 € |
- N° de stock RS:
- 276-3403
- Référence fabricant:
- PD30CTRR60BPM5IO
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Photoelectric Retro reflective sensors are available with IO Link communication. It is a part of the latest generation of high performance photoelectric sensors designed to solve most detection tasks due to the new IO Link features. The sensors are implemented in the compact 10 x 20 x 30 mm ABS housing that are acknowledged world wide. New implemented functions with weight on functionality, reliability, Predictive maintenance make these sensors ideal for Industry 4.0.
Easy customization
Analogue output
Neighbour Immunity
IP67 degree of protection
Timer functions can be set
Fully configurable via output IO Link v 1.1
Analogue output
Neighbour Immunity
IP67 degree of protection
Timer functions can be set
Fully configurable via output IO Link v 1.1
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Polarized Retro Reflective |
Detection Range | 6000 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M8 |
Communication Protocol | IO-LINK |