Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 0 → 200 mm Detection Range
- N° de stock RS:
- 276-3373
- Numéro d'article Distrelec:
- 301-65-390
- Référence fabricant:
- PD30CNB20PASA
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 06/09/2024, livraison sous 4 jour(s)
Prix la pièce
68,23 €
(TVA exclue)
82,56 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 68,23 € |
- N° de stock RS:
- 276-3373
- Numéro d'article Distrelec:
- 301-65-390
- Référence fabricant:
- PD30CNB20PASA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Photoelectric Sensor family comes in a compact 10 x 30 x 20 mm reinforced PMMA or ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible.
IP67 degree of protection
Excellent colour matching
Reverse polarity protection
Excellent EMC performance
Short circuit and transients protection
LED indication for output with stability and power ON
Excellent colour matching
Reverse polarity protection
Excellent EMC performance
Short circuit and transients protection
LED indication for output with stability and power ON
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 0 → 200 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |