Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 10 → 1000 mm Detection Range
- N° de stock RS:
- 276-3357
- Référence fabricant:
- PC50CND10BA
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 10/09/2024, livraison sous 4 jour(s)
Prix la pièce
112,67 €
(TVA exclue)
136,33 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 112,67 € |
- N° de stock RS:
- 276-3357
- Référence fabricant:
- PC50CND10BA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Diffuse reflective Photoelectric Sensor comes in a compact square 17 x 50 x 50 mm reinforced PC and ABS housing. They are useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. The DC types are with a transistor output and the configuration is fully programmable.
High EMC immunity
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
LED for signal stability indication
Short circuit and transients protection
LED for output indication and power ON
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
LED for signal stability indication
Short circuit and transients protection
LED for output indication and power ON
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Rectangular |
Detection Type | Diffuse Reflective |
Detection Range | 10 → 1000 mm |
Output Type | PNP/NPN |
Switching Mode | Light / Dark switching |
Electrical Connection | Cable |