Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Barrel Sensor, 0 → 800 mm Detection Range
- N° de stock RS:
- 276-3340
- Référence fabricant:
- PA18CRD08PAM1SA
- Fabricant:
- Carlo Gavazzi
En cours d'approvisionnement - expédition le 11/09/2024, livraison sous 4 jour(s)
Prix la pièce
42,62 €
(TVA exclue)
51,57 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 42,62 € |
- N° de stock RS:
- 276-3340
- Référence fabricant:
- PA18CRD08PAM1SA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The Carlo Gavazzi Photoelectric Sensor is a family of inexpensive general purpose diffuse reflective sensor in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible.
Reverse polarity protection
Excellent EMC performance
IP67 and IP69K degree of protection
Short circuit and transients protection
LED indication for output with stability and power ON
Excellent EMC performance
IP67 and IP69K degree of protection
Short circuit and transients protection
LED indication for output with stability and power ON
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse Reflective |
Detection Range | 0 → 800 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | Connector M12 |