Carlo Gavazzi Diffuse Photoelectric Sensor, Compact Sensor, 1000 mm Detection Range
- N° de stock RS:
- 253-0151
- Référence fabricant:
- PD30CTDR10BPM5IO
- Fabricant:
- Carlo Gavazzi
1 En stock pour livraison sous 4 jour(s)
Prix la pièce
84,26 €
(TVA exclue)
101,95 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 84,26 € |
5 - 9 | 81,20 € |
10 + | 78,50 € |
- N° de stock RS:
- 253-0151
- Référence fabricant:
- PD30CTDR10BPM5IO
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The Carlo Gavazzi Photoelectric Diffuse Reflective sensor is a part of the latest generation of high performance photoelectric sensors designed to solve most detection tasks due to the new IO-Link features. The sensors are implemented in the compact 10x 20 x 30 mm ABS housing that are acknowledged world wide. New implemented functions with weight on functionality, reliability, Predictive maintenance make these sensors ideal for Industry 4.0.
Red or infrared sensor with IO-Link with a adjustable distance of 100 to 1000 mm, either by trimmer or via IOLink
Easy customization to specific OEM requests by use of the build in IO-Link functionalities
The output can be operated either as a standard switching output or in IO-Link mode
Timer functions can be set such as ON-delay, Offdelay and one shots
Logging functions: Temperatures, detecting counter, power cycles and operating hours.
Detection modes Single point, two point and windows mode.
Logic functions: AND, OR, XOR and Gated SR-FF
Easy customization to specific OEM requests by use of the build in IO-Link functionalities
The output can be operated either as a standard switching output or in IO-Link mode
Timer functions can be set such as ON-delay, Offdelay and one shots
Logging functions: Temperatures, detecting counter, power cycles and operating hours.
Detection modes Single point, two point and windows mode.
Logic functions: AND, OR, XOR and Gated SR-FF
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Compact |
Detection Type | Diffuse |
Detection Range | 1000 mm |
Output Type | NPN, PNP |