- N° de stock RS:
- 240-5393
- Référence fabricant:
- BOS01UM
- Fabricant:
- BALLUFF
9 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
140,10 €
(TVA exclue)
169,52 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 140,10 € |
- N° de stock RS:
- 240-5393
- Référence fabricant:
- BOS01UM
- Fabricant:
- BALLUFF
Documentation technique
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
The BALLUFF vast array of diffuse sensors offers an economical solution if you want to reliably detect contrast differences. These diffuse sensors detect objects based on their surface, colour, and material. Thus, their scanning range depends on the size, shape, colour, and texture of the reflective object surface. The transmitter and receiver are housed together in a single unit so that you can easily mount the diffuse sensors and align them quickly using their highly visible light beams.
Series 12M
Dimension Ø 12 x 60 mm
Interface PNP NO PNP NC
Principle of operation Photoelectric sensor
Principle of optical operation Diffuse sensor, triangulation
Dimension Ø 12 x 60 mm
Interface PNP NO PNP NC
Principle of operation Photoelectric sensor
Principle of optical operation Diffuse sensor, triangulation
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 25 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 10→30V |
Light Source | Red LED |
IP Rating | IP67 |
Minimum Operating Temperature | -5°C |
Housing Material | Brass, Nickel Plated |
Maximum Operating Temperature | +60°C |
Series | 12M |