- N° de stock RS:
- 240-5392
- Référence fabricant:
- BOS01LL
- Fabricant:
- BALLUFF
1 En stock pour livraison sous 4 jour(s)
Prix la pièce
179,77 €
(TVA exclue)
217,52 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 179,77 € |
- N° de stock RS:
- 240-5392
- Référence fabricant:
- BOS01LL
- Fabricant:
- BALLUFF
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The BALLUFF vast array of diffuse sensors offers an economical solution if you want to reliably detect contrast differences. These diffuse sensors detect objects based on their surface, colour, and material. Thus, their scanning range depends on the size, shape, colour, and texture of the reflective object surface. The transmitter and receiver are housed together in a single unit so that you can easily mount the diffuse sensors and align them quickly using their highly visible light beams.
Series6K
Dimension 12 x 41.5 x 21.6 mm
Interface PNP normally open/normally closed (NO/NC)
Input function Same function as button, Key disable on/off
Principle of operation Photoelectric sensor
Principle of optical operation Diffuse sensor, energetic
Dimension 12 x 41.5 x 21.6 mm
Interface PNP normally open/normally closed (NO/NC)
Input function Same function as button, Key disable on/off
Principle of operation Photoelectric sensor
Principle of optical operation Diffuse sensor, energetic
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 800 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 10→30V |
Light Source | Red LED |
IP Rating | IP67/IP69K |
Series | 6K |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Housing Material | ABS |