- N° de stock RS:
- 205-7171
- Référence fabricant:
- E3SAR36
- Fabricant:
- Omron
4 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
204,10 €
(TVA exclue)
246,96 €
(TVA incluse)
Unité | Prix par unité |
1 + | 204,10 € |
- N° de stock RS:
- 205-7171
- Référence fabricant:
- E3SAR36
- Fabricant:
- Omron
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 mm → 2 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | E3S |
- N° de stock RS:
- 205-7171
- Référence fabricant:
- E3SAR36
- Fabricant:
- Omron