Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature Sensor, 6.5 m Detection Range
- N° de stock RS:
- 188-5210
- Référence fabricant:
- PA18CAR65PAM1SA
- Fabricant:
- Carlo Gavazzi
4 En stock, livraison sous 1 jour(s) (stock Europe)
22 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
41,90 €
(TVA exclue)
50,70 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 41,90 € |
- N° de stock RS:
- 188-5210
- Référence fabricant:
- PA18CAR65PAM1SA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
The PA18C.R... is part of a family of inexpensive general purpose retro-reflective sensors in industrial standard 18 mm cylindrical ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance size ratio. The potentiometer used for adjustment of the sensitivity makes the sensors highly flexible. The output type is NPN or PNP and the output switching function is NO and NC
Miniature sensor range
Range: 6.5 m (Axial), 5 m (Radial)
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O & N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
Range: 6.5 m (Axial), 5 m (Radial)
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP, N.O & N.C
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Miniature |
Detection Type | Retroreflective |
Detection Range | 6.5 m |
Output Type | PNP NO/NC |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 25 mA |
Response Time | <1 ms |
Series | PA18 |
Maximum Operating Temperature | +60°C |
Housing Material | ABS |
Minimum Operating Temperature | -25°C |