Carlo Gavazzi Retroreflective Photoelectric Sensor, Miniature Sensor, 6 m Detection Range
- N° de stock RS:
- 188-5202
- Référence fabricant:
- PD30ETR60PAM5SA
- Fabricant:
- Carlo Gavazzi
1 En stock pour livraison sous 4 jour(s)
Prix la pièce
105,72 €
(TVA exclue)
127,92 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 105,72 € |
- N° de stock RS:
- 188-5202
- Référence fabricant:
- PD30ETR60PAM5SA
- Fabricant:
- Carlo Gavazzi
Documentation technique
Législations et de normes
- Pays d'origine :
- LT
Détails du produit
Miniature sensor range
Sensing range: 6 m
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
The invisible infrared light beam makes it easy to hide the sensor to avoid vandalism
Detects presence or absence of objects that cut off the light from the emitter
Detects all opaque objects very reliably
Sensing range: 6 m
Sensitivity adjustment by potentiometer
Modulated, infrared light 850 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
The invisible infrared light beam makes it easy to hide the sensor to avoid vandalism
Detects presence or absence of objects that cut off the light from the emitter
Detects all opaque objects very reliably
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Miniature |
Detection Type | Retroreflective |
Detection Range | 6 m |
Output Type | PNP NO/NC |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
IP Rating | IP68, IP69K |
Maximum Current | 25 mA |
Response Time | <500 μs |
Maximum Operating Temperature | +60°C |
Series | PD30 |
Housing Material | AISI316L, Stainless Steel |
Minimum Operating Temperature | -25°C |