- N° de stock RS:
- 134-8366
- Référence fabricant:
- 42EF-D2MPAK-Y4
- Fabricant:
- Allen Bradley
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
60,33 €
(TVA exclue)
73,00 €
(TVA incluse)
Unité | Prix par unité |
1 + | 60,33 € |
- N° de stock RS:
- 134-8366
- Référence fabricant:
- 42EF-D2MPAK-Y4
- Fabricant:
- Allen Bradley
Législations et de normes
- Pays d'origine :
- DO
Détails du produit
Bulletin 42EF RightSight Miniature Photoelectric Sensors
Allen Bradley 42EF RightSight series photoelectric sensors are designed for light to medium level industrial use. The 42EF sensors take many of the features of larger solutions and put them in a smaller, more adaptable package to deliver excellent detection capabilities where size and shape matter. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
1200 psi washdown ratings
Available in 12 V dc to.24 V dc and universal AC-DC supply versions
360° visible indicators
Universal 18 mm mounting at base and nose
Short circuit protection
Allen Bradley Photoelectric Sensor, LED Light Source, 4-Pin Electrical Connector - 42EF-D2MPAK-Y4
Detect the distance to an object with this photoelectric sensor from Rockwell Automation's Allen Bradley range. As it's a diffuse type device, its receiver and transmitter are contained in one housing, so it's quick and easy to mount. Embedded IO-Link communication protocol makes it simple to deliver data directly to your control network and keep your system productive with minimal downtime. Two bright LEDs offer clear status indication during installation, operation and troubleshooting. Thanks to linear potentiometer adjustment, any change in the potentiometer is directly proportional to the unit's sensing range, which simplifies setup and commissioning. This unit is a popular choice for use on automated assembly lines.
Features & Benefits
Red light beams are clearly visible to assist you with easy alignment
IP69K-rated housing is dust-tight and protected against high-pressure sprays of hot water
Standard 18mm threaded base and nose for ease of mounting
High-frequency ballast immunity, which helps to ensure reliable operation in demanding environments
IP69K-rated housing is dust-tight and protected against high-pressure sprays of hot water
Standard 18mm threaded base and nose for ease of mounting
High-frequency ballast immunity, which helps to ensure reliable operation in demanding environments
Standards and Certifications
CE
CSA
NEMA
RoHS
IEC
UL
CSA
NEMA
RoHS
IEC
UL
What's the detection range of this sensor?
This sensor has a detection range of 500mm, so suits medium-sized applications.
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 500 mm |
Output Type | PNP |
Electrical Connection | 4 Pin Connector |
Switching Mode | Light / Dark switching |
Communication Protocol | IO-LINK |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Pico Quick Disconnect |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Interface | IO-Link |
Response Time | 1 ms |
Mounting Type | Cable Mount, Threaded |
Housing Material | Polymer |
Minimum Operating Temperature | -25°C |
Series | 42EF |
Maximum Operating Temperature | +70°C |
Standards Met | CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL |