- N° de stock RS:
- 125-4554
- Référence fabricant:
- PM-F45-P-C3
- Fabricant:
- Panasonic
71 En stock pour livraison sous 1 jour(s)
Prix la pièce
43,90 €
(TVA exclue)
53,12 €
(TVA incluse)
Unité | Prix par unité |
1 + | 43,90 € |
- N° de stock RS:
- 125-4554
- Référence fabricant:
- PM-F45-P-C3
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
PM-45 Series U-Shaped Compact Photoelectric Sensors
Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 6 mm |
Output Type | PNP |
Electrical Connection | Cable 3 m |
Maximum DC Voltage | 24V |
Terminal Type | Cable |
Light Source | Infrared |
IP Rating | IP64 |
Maximum Current | 50 mA |
Response Time | 20 μs, 80 μs |
Housing Material | PBT (Enclosure), Polycarbonate (Display Section) |
Maximum Operating Temperature | +55°C |
Series | PM-45 |
Mounting Type | Chassis Mount |
Minimum Operating Temperature | -25°C |
Standards Met | IEC |