Vishay, BPV10 Near Infrared Radiation, Visible Infrared Radiation Si Photodiode, Through Hole 5mm package
- N° de stock RS:
- 815-1241
- Référence fabricant:
- BPV10
- Fabricant:
- Vishay
160 En stock, livraison sous 1 jour(s) (stock Europe)
140 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 20)
0,625 €
(TVA exclue)
0,756 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
20 - 180 | 0,625 € | 12,50 € |
200 - 480 | 0,531 € | 10,62 € |
500 - 980 | 0,469 € | 9,38 € |
1000 - 1980 | 0,438 € | 8,76 € |
2000 + | 0,344 € | 6,88 € |
*prix conseillé |
- N° de stock RS:
- 815-1241
- Référence fabricant:
- BPV10
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
Détails du produit
BPV10 Series PIN Photodiodes
The BPV10 series, from Vishay Semiconductors, are PIN photodiodes within a standard 5mm (T-1 3/4) plastic package. They are sensitive to visible and near IR radiation.
Features of the BPV10 PIN photodiodes:
High speed
High radiant sensitivity
5mm (T-1 3/4) package
Through hole mounted
Radiant sensitive area: 0.78 mm²
Fast response times
High speed
High radiant sensitivity
5mm (T-1 3/4) package
Through hole mounted
Radiant sensitive area: 0.78 mm²
Fast response times
Photodiodes, Vishay Semiconductor
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Near Infrared Radiation, Visible Infrared Radiation |
Wavelength of Peak Sensitivity | 920nm |
Package Type | T-1 3/4 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 380nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 2.5ns |
Length | 8.6mm |
Width | 5mm |
Diameter | 5mm |
Typical Rise Time | 2.5ns |
Series | BPV10 |
Breakdown Voltage | 60V |