- N° de stock RS:
- 654-7921
- Référence fabricant:
- BPW 34 FA
- Fabricant:
- OSRAM Opto Semiconductors
Produit discontinué
- N° de stock RS:
- 654-7921
- Référence fabricant:
- BPW 34 FA
- Fabricant:
- OSRAM Opto Semiconductors
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
PIN Photodiode DIL Package
This family of IR photodiodes, from OSRAM Opto Semiconductors, are from the BPW 34 series. They come in surface mount (SMD) or through-hole DIL plastic packages with a radiant sensitive area of 2.65 x 2.65 mm². They BPW 34 IR photodiodes are designed for applications with wavelength range of up to 1100 nm. Other suitable applications include; photointerrupters, IR remote control and automotive sensors, headsets etc.
IR Photodiodes, OSRAM Opto Semiconductors
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 880nm |
Package Type | DIP |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 730nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.5mm |
Width | 4mm |
Height | 2.2mm |
Peak Photo Sensitivity | 0.65A/W |
Polarity | Reverse |
- N° de stock RS:
- 654-7921
- Référence fabricant:
- BPW 34 FA
- Fabricant:
- OSRAM Opto Semiconductors