- N° de stock RS:
- 124-7164
- Référence fabricant:
- S3274-05
- Fabricant:
- Hamamatsu Photonics
Produit discontinué
- N° de stock RS:
- 124-7164
- Référence fabricant:
- S3274-05
- Fabricant:
- Hamamatsu Photonics
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
One-Dimensional Position Sensing Detectors (PSDs)
This range of one-dimensional PSDs (position sensing detectors) from Hamamatsu has compact plastic packages. They provide high position detection resolution, high reliability and a reduction in disturbance from background light.
Suitable applications include; auto focusing cameras, range finders, optical proximity switches and displacement metres.
Suitable applications include; auto focusing cameras, range finders, optical proximity switches and displacement metres.
Features and Benefits
High reliability
Small package
Excellent position detection resolution
High reliability
Small package
Excellent position detection resolution
Photodiodes, Hamamatsu Photonics
Spécifications
Attribut | Valeur |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 960nm |
Package Type | DIP |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 4 |
Minimum Wavelength Detected | 760nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.1mm |
Width | 5mm |
Height | 1.8mm |
Peak Photo Sensitivity | 0.51A/W |
Series | S3274 |
Typical Rise Time | 15µs |
Polarity | Positive |