- N° de stock RS:
- 178-175
- Référence fabricant:
- AD11
- Fabricant:
- Timeguard
Produit discontinué
- N° de stock RS:
- 178-175
- Référence fabricant:
- AD11
- Fabricant:
- Timeguard
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Theben / Timeguard Security Autodialler
The Theben / Timeguard security autodialler will dial up to 6 telephone numbers to warn a break-in to premises or a breakdown of equipment. A return call stops further dialling.
Note:
requires 5'AA alkaline batteries for use.
Note:
requires 5'AA alkaline batteries for use.
Features and Benefits
Factory set voice message detailing location telephone number during an emergency
Message is repeated thrice
Monitors N/C contacts
Wall/Desk mount
LD operation
Low battery warning
REN is 1
Message is repeated thrice
Monitors N/C contacts
Wall/Desk mount
LD operation
Low battery warning
REN is 1
Applications
Telecommunication
Service and maintenance
Network engineering
Research and development
Service and maintenance
Network engineering
Research and development
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Security Auto Dialer |
Model Number | AD11 |
Units per Package | 1 |