- N° de stock RS:
- 827-3694
- Référence fabricant:
- 45206-600230
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 827-3694
- Référence fabricant:
- 45206-600230
- Fabricant:
- 3M
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Shrouded Board Mount Headers, 452 Series
The 452 series shrouded board mount headers are a new series that offers a robust connector in a very small package with various options. The standard shrouded header is available with or without ejector latches allowing positive latch and ejection functionality with minimal size addition. Other options include vertical and right angle mount, through hole and SMT configurations.
Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: +260 °C
Lead-Free Solderable: Yes
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: +260 °C
Lead-Free Solderable: Yes
Note
Use with the 451 series cable mount sockets
Spécifications
Attribut | Valeur |
---|---|
Series | 452 |
Pitch | 1.27mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.0A |
Voltage Rating | 125.0 V |