Amphenol Communications Solutions EconoStik Series Vertical Surface Mount Pin Header, 12 Contact(s), 2.54mm Pitch, 2
- N° de stock RS:
- 205-6380
- Référence fabricant:
- 10129383-912002ALF
- Fabricant:
- Amphenol Communications Solutions
300 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (sur une bobine de 300)
0,392 €
(TVA exclue)
0,474 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
300 - 600 | 0,392 € | 117,60 € |
900 + | 0,368 € | 110,40 € |
*prix conseillé |
- N° de stock RS:
- 205-6380
- Référence fabricant:
- 10129383-912002ALF
- Fabricant:
- Amphenol Communications Solutions
Documentation technique
Législations et de normes
Détails du produit
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
Spécifications
Attribut | Valeur |
---|---|
Series | EconoStik |
Pitch | 2.54mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Vertical |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Surface Mount |
- N° de stock RS:
- 205-6380
- Référence fabricant:
- 10129383-912002ALF
- Fabricant:
- Amphenol Communications Solutions