Tektronix MDO4104 MDO4000C Series Digital Portable Oscilloscope, 4 Analogue Channels, 1GHz, 16 Digital Channels - RS
- N° de stock RS:
- 908-4849
- Référence fabricant:
- MDO4104C
- Fabricant:
- Tektronix
Produit discontinué
- N° de stock RS:
- 908-4849
- Référence fabricant:
- MDO4104C
- Fabricant:
- Tektronix
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Tektronix Mixed Domain Oscilloscopes MDO4000C Series
Tektronix MDO4000C mixed domain oscilloscopes offer fast acquisition, selectable record length and a full suite of automated measurements to help resolve debug challenges quickly. Add-ons and accessories are available separately, enabling users to customise and upgrade at time of purchase and into the future. Options available separately include: logic analyzer MDO4MSO ( 908-2846 ), with 16 digital channels and supplied with general purpose logic probe P6616 and accessories; arbitrary function generator MDO4AFG ( 908-2843 ), with 13 predefined waveforms and arbitrary waveform generation. Accessories available separately include GPIB to USB adapter TEK-USB-488 ( 113-143 ) & rack mount kit RMD3000 ( 697-8794 ). Fields of application of MDO4000C scopes cover embedded design, power design, EMI troubleshooting, education and manufacturing test/troubleshooting.
4 analog channels
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)
20Mpts record length on all channels
Integral 4-digit digital voltmeter (DVM) and 5-digit frequency counter
Standard ports: Ethernet, VGA, USB host (2) and device, AUX OUT, REF IN and AFG output, VESA and Kensington lock interfaces
10.4 in XGA 1024 x 768 display with automatic dimming
Dimensions 229 x 439 x 147 mm (9 x 17.3 x 5.8 in)
Note
Probes available separately include: TPP0500B replacement passive probe ( 797-3390 ) for ≤500 MHz models; TPP1000 replacement passive probe ( 728-6759 ) for 1 GHz models; TPP0502 ( 734-5016 ) passive probe; TPP0850 (734-5010 ) & P5100A ( 734-5013 ) high-voltage passive probes; TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) & TAP3500 ( 668-7155 ) active probes; TCP0030A ( 781-0807 ) & TCP0150 ( 661-3283 ) current probes; TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ) & TDP1500 ( 668-7161 ) differential probes; THDP0200 ( 752-7357 ), THDP0100 ( 752-7353 ) & P5200A ( 734-5029 ) high-voltage differential probes; P6616 ( 728-6753 ) logic probe. Application modules available separately include: DPO4AUDIO ( 727-6695 ); DPO4AUTO ( 728-6706 ); DPO4AUTOMAX ( 728-6709 ); DPO4COMP ( 728-6703 ); DPO4EMBD ( 728-6712 ); DPO4ENET ( 728-6734 ); DPO4USB ( 728-6715 ); DPO4PWR ( 728-6719 ); DPO4LMT ( 728-6731 ) & DPO4VID ( 728-6728 ).
Supplied with
Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate
Mixed Domain Oscilloscopes
Spécifications
Attribut | Valeur |
---|---|
Bandwidth | 1GHz |
Number of Analogue Channels | 4 |
Digital/Analogue | Digital |
Number of Digital Channels | 16 |
Oscilloscope Form | Mixed Domain |
Oscilloscope Type | Portable |
Series | MDO4000C |
Calibrated | RSCAL |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Screen Size | 264mm |
Sample Rate Random | 2.5 G samples/s |
Weight | 5kg |
Maximum Time Base | 1000s |
Record Length | 20M points/ch |
Vertical Resolution | 8 bit |
Dimensions | 439 x 147 x 229mm |
Input Impedance | 1 MΩ |
Input Capacitance | 3.9 pF |
Safety Category | CAT II 300V |
Rise Time | 350ps |
- N° de stock RS:
- 908-4849
- Référence fabricant:
- MDO4104C
- Fabricant:
- Tektronix