- N° de stock RS:
- 738-3740
- Référence fabricant:
- FLUKE-190-202/EU
- Fabricant:
- Fluke
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 738-3740
- Référence fabricant:
- FLUKE-190-202/EU
- Fabricant:
- Fluke
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- NL
Détails du produit
Fluke Industrial ScopeMeter 190 Series II
The 190 Series ScopeMeters are the first two and four channel industrial portable oscilloscopes allowing measurements in harsh, hazardous and dirty environments with the highest CAT IV 600V safety rating. With these features the ScopeMeter 190 Series II can be used for measurements in Single-phase and Three-phase industrial distribution up to outside and service entrance. The standard features like TrendPlot™, Connect-and-View™ triggering, and ScopeRecord™ allow quick diagnosis of industrial machinery, automation and process controls problems. The Automatic capture and the display of the last 100 screens allows the review of observed anomalies.
Instrument dimensions 270 x 190 x 70 mm
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), handstrap (fixed to instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package and user manuals on CD-ROM
Fluke Industrial ScopeMeters
The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:
Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems
Spécifications
Attribut | Valeur |
---|---|
Number of Channels | 2 |
Bandwidth | 200MHz |
Oscilloscope Type | Handheld |
Series | 190 II |
Power Source | Battery, Mains |
Display Type | Colour |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 2ns/div |
Screen Size | 6in |
Sample Rate Random | 2.5 Gsps |
Battery Type | Rechargeable Lithium-Ion |
Safety Category Voltage | 600 V, 1000 V |
Rise Time | 1.7ns |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Model Number p | 190 |
Vertical Resolution | 8 bit |
Safety Category Level | CAT III, CAT IV |