Récemment recherché

    OP Amp Single GP 30V 8-Pin SOIC

    Prix L'unité (dans un tube de 75)**

    4,025 €

    (TVA exclue)

    4,87 €

    (TVA incluse)

    sélectionner ou taper la quantité
    8 En stock pour livraison sous 4 jour(s)*

    * Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.

    Unité
    Prix par unité
    le tube**
    75 +4,025 €301,875 €

    **prix conseillé

    N° de stock RS:
    922-3123
    Référence fabricant:
    OPA551UA
    Fabricant:
    Texas Instruments

    High Voltage & High Current Op Amps


    Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

    The Texas Instruments OPA551x devices are low-cost operational amplifiers with high-voltage (60-V) and high-current (200-mA) capability. The OPA551 is unity-gain stable and features high slew rate (15 V/μs) and wide bandwidth (3 MHz). The OPA552 is optimized for gains of 5 or greater, and offers higher speed with a slew rate of 24 V/μs and a bandwidth of 12 MHz. Both devices are suitable for telephony, audio, servo, and test applications.

    Wide Supply Range: ±4 V to ±30 V
    High Output Current: 200 mA Continuous
    Low Noise: 14 nV/√Hz
    Fully Protected: Thermal Shutdown, Output Current-Limited
    Thermal Shutdown Indicator
    Wide Output Swing: 2 V from Rail
    Fast Slew Rate: OPA551: 15 V/μs,OPA552: 24 V/μs
    Wide Bandwidth:OPA551: 3 MHz,OPA552: 12 MHz