- N° de stock RS:
- 920-6235
- Référence fabricant:
- TS922ID
- Fabricant:
- STMicroelectronics
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (dans un tube de 100)
1,578 €
(TVA exclue)
1,909 €
(TVA incluse)
Unité | Prix par unité | le tube* |
100 - 400 | 1,578 € | 157,80 € |
500 - 900 | 1,436 € | 143,60 € |
1000 + | 1,401 € | 140,10 € |
*prix conseillé |
- N° de stock RS:
- 920-6235
- Référence fabricant:
- TS922ID
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
Détails du produit
TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 9 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 1.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 106 dB |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Width | 3.9mm |
Typical Input Voltage Noise Density | 9nV/√Hz |
Height | 1.25mm |
- N° de stock RS:
- 920-6235
- Référence fabricant:
- TS922ID
- Fabricant:
- STMicroelectronics