- N° de stock RS:
- 920-3438
- Référence fabricant:
- OP07CD
- Fabricant:
- Texas Instruments
5625 En stock pour livraison sous 1 jour(s)
Prix L'unité (dans un tube de 75)
0,766 €
(TVA exclue)
0,927 €
(TVA incluse)
Unité | Prix par unité | le tube* |
75 - 75 | 0,766 € | 57,45 € |
150 - 300 | 0,745 € | 55,875 € |
375 - 675 | 0,726 € | 54,45 € |
750 - 1050 | 0,707 € | 53,025 € |
1125 + | 0,689 € | 51,675 € |
*prix conseillé |
- N° de stock RS:
- 920-3438
- Référence fabricant:
- OP07CD
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
Precision Operational Amplifiers, Texas Instruments
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 600kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 0.3V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 112 dB |
Length | 4.9mm |
Typical Input Voltage Noise Density | 10.5nV/√Hz |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
- N° de stock RS:
- 920-3438
- Référence fabricant:
- OP07CD
- Fabricant:
- Texas Instruments