- N° de stock RS:
- 768-1394
- Référence fabricant:
- MCP6L02T-E/MS
- Fabricant:
- Microchip
90 En stock, livraison sous 1 jour(s) (stock Europe)
75 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 15)
0,351 €
(TVA exclue)
0,425 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
15 - 15 | 0,351 € | 5,265 € |
30 - 90 | 0,333 € | 4,995 € |
105 + | 0,30 € | 4,50 € |
*prix conseillé |
- N° de stock RS:
- 768-1394
- Référence fabricant:
- MCP6L02T-E/MS
- Fabricant:
- Microchip
Documentation technique
Législations et de normes
- Pays d'origine :
- TH
Détails du produit
MCP6L01/02/04 Operational Amplifiers
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Features
Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Operational Amplifiers, Microchip
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 105 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3 x 3 x 0.95mm |
Width | 3mm |
Height | 0.95mm |
Length | 3mm |
Typical Input Voltage Noise Density | 24nV/√Hz |
- N° de stock RS:
- 768-1394
- Référence fabricant:
- MCP6L02T-E/MS
- Fabricant:
- Microchip