- N° de stock RS:
- 533-9195
- Référence fabricant:
- LF347N/NOPB
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 533-9195
- Référence fabricant:
- LF347N/NOPB
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
JFET Input Op Amp, LF347 - LF444 Series
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 19.05 x 6.35 x 3.3mm |
Typical Input Voltage Noise Density | 20nV/√Hz |
Height | 3.3mm |
Width | 6.35mm |
Length | 19.05mm |
- N° de stock RS:
- 533-9195
- Référence fabricant:
- LF347N/NOPB
- Fabricant:
- Texas Instruments