- N° de stock RS:
- 192-2942
- Référence fabricant:
- MAX412CSA+
- Fabricant:
- Maxim Integrated
28 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 2)
9,63 €
(TVA exclue)
11,65 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 8 | 9,63 € | 19,26 € |
10 - 24 | 8,715 € | 17,43 € |
26 - 98 | 8,305 € | 16,61 € |
100 - 248 | 7,81 € | 15,62 € |
250 + | 7,69 € | 15,38 € |
*prix conseillé |
- N° de stock RS:
- 192-2942
- Référence fabricant:
- MAX412CSA+
- Fabricant:
- Maxim Integrated
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
High-Voltage Operational Amplifiers, Maxim Integrated
High-voltage operational amplifiers are specified in applications where an input signal is greater than 10 V or ±5 V and an accurate output is required.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 28MHz |
Typical Dual Supply Voltage | ±2.4 to ±5.25V |
Typical Slew Rate | 4.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 122 dB |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 7nV/√Hz |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
- N° de stock RS:
- 192-2942
- Référence fabricant:
- MAX412CSA+
- Fabricant:
- Maxim Integrated