- N° de stock RS:
- 191-4798
- Référence fabricant:
- MAX4253EUB+
- Fabricant:
- Maxim Integrated
1630 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
2,42 €
(TVA exclue)
2,93 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 + | 2,42 € | 12,10 € |
*prix conseillé |
- N° de stock RS:
- 191-4798
- Référence fabricant:
- MAX4253EUB+
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
- Pays d'origine :
- TH
Détails du produit
Available in Space-Saving UCSP, SOT23, and μMAX® Packages
Low Distortion: 0.0002% THD (1kΩ load)
400μA Quiescent Supply Current per Amplifier
Single-Supply Operation from 2.4V to 5.5V
Input Common-Mode Voltage Range Includes Ground
Outputs Swing Within 8mV of Rails with a 10kΩ Load
3MHz GBW Product, Unity-Gain Stable (MAX4250-MAX4254)
22MHz GBW Product, Stable with AV ≥ 10V/V (MAX4249/MAX4255/MAX4256/MAX4257)
Excellent DC Characteristics
VOS = 70μV
IBIAS = 1pA
Large-Signal Voltage Gain = 116dB
Low-Power Shutdown Mode
Reduces Supply Current to 0.5μA
Places Outputs in a High-Impedance State
400pF Capacitive-Load Handling Capability
Applications/Uses
ADC Buffers
Automatic Test Equipment (ATE)
Cardiac Monitor
Digital Scales/Strain Gauges
Displays: Industrial, Front Panel, and Instrumentation
Industrial: Process Measurement and Control
Medical Instrumentation
PA Control
Panel Meters
Portable Battery-Powered Equipment
Power Meters
Programmable Logic Controllers (PLCs)
Wireless Communications Devices
Low Distortion: 0.0002% THD (1kΩ load)
400μA Quiescent Supply Current per Amplifier
Single-Supply Operation from 2.4V to 5.5V
Input Common-Mode Voltage Range Includes Ground
Outputs Swing Within 8mV of Rails with a 10kΩ Load
3MHz GBW Product, Unity-Gain Stable (MAX4250-MAX4254)
22MHz GBW Product, Stable with AV ≥ 10V/V (MAX4249/MAX4255/MAX4256/MAX4257)
Excellent DC Characteristics
VOS = 70μV
IBIAS = 1pA
Large-Signal Voltage Gain = 116dB
Low-Power Shutdown Mode
Reduces Supply Current to 0.5μA
Places Outputs in a High-Impedance State
400pF Capacitive-Load Handling Capability
Applications/Uses
ADC Buffers
Automatic Test Equipment (ATE)
Cardiac Monitor
Digital Scales/Strain Gauges
Displays: Industrial, Front Panel, and Instrumentation
Industrial: Process Measurement and Control
Medical Instrumentation
PA Control
Panel Meters
Portable Battery-Powered Equipment
Power Meters
Programmable Logic Controllers (PLCs)
Wireless Communications Devices
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Pin Count | 10 |
Typical Single Supply Voltage | +2.4 to + 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 2.1V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | ±1.85mV |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 116 dB |
Maximum Input Voltage | 6 V |
Input Voltage Range | -0.3 → 6 V |
Width | 3.05mm |
Height | 0.95mm |
Length | 3.05mm |
Typical Input Voltage Noise Density | 8.9nV/√Hz |
Minimum Input Voltage | -0.3 V |
- N° de stock RS:
- 191-4798
- Référence fabricant:
- MAX4253EUB+
- Fabricant:
- Maxim Integrated