- N° de stock RS:
- 184-8674
- Référence fabricant:
- BU7411G-TR
- Fabricant:
- ROHM
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix L'unité (en paquet de 25)
0,29 €
(TVA exclue)
0,35 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
25 - 100 | 0,29 € | 7,25 € |
125 - 225 | 0,268 € | 6,70 € |
250 - 1225 | 0,246 € | 6,15 € |
1250 + | 0,223 € | 5,575 € |
*prix conseillé |
- N° de stock RS:
- 184-8674
- Référence fabricant:
- BU7411G-TR
- Fabricant:
- ROHM
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Ultra Low Power CMOS Op-Amp BU7265/BU7205/BU7271/BU7245 family (Input-Output Full Swing) and BU7411 / BU7421 / BU7475 (ground sense) are monolithic IC. Supply current is very small (BU7265/BU7411 family: 0.35[μA], BU7421 family: 8.5[μA], BU7271 family: 8.6[μA]), and VDD range is +1.6[V] ∼ +5.5[V] (BU7411 family: single supply), so operable with low voltage. Its suitable for applications of portable equipments and battery movements.
Ultra Low Power : 0.35[μA]
High large signal voltage gain
Wide temperature range
-40[℃] ~ +85[℃]
Low input bias current 1[pA] (Typ.)
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Internal phase compensation
Low operating supply voltage
+1.6[V] ~ +5.5[V] (single supply)
High large signal voltage gain
Wide temperature range
-40[℃] ~ +85[℃]
Low input bias current 1[pA] (Typ.)
Internal ESD protection
Human body model (HBM) ±4000 [V] (Typ.)
Internal phase compensation
Low operating supply voltage
+1.6[V] ~ +5.5[V] (single supply)
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Output Type | Swing |
Typical Slew Rate | 2.4V/ms |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 95 dB |
Offset Voltage | 8mV |
Output Current | 2.4 ( Source) mA, 4 ( Sink) mA |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 1.1mm |
Input Voltage Range | 1.6 → 5.5 V |
Input Offset Current | 1pA |
Minimum Input Voltage | 1.6 V |
Height | 1.1mm |
Width | 1.6mm |