- N° de stock RS:
- 178-5181
- Référence fabricant:
- UA741CDT
- Fabricant:
- STMicroelectronics
En cours d'approvisionnement - expédition le 05/11/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (sur une bobine de 2500)
0,248 €
(TVA exclue)
0,30 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
2500 + | 0,248 € | 620,00 € |
*prix conseillé |
- N° de stock RS:
- 178-5181
- Référence fabricant:
- UA741CDT
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
Détails du produit
UA741, Single General-Purpose Bipolar Operational Amplifier
Power supply operation from 5 V to 40 V
No latch-up
High voltage gain 200 V/mV typical
Short circuit protection
No frequency compensation required
LM248N is a Quad UA741 Bipolar Operational Amplifier
No latch-up
High voltage gain 200 V/mV typical
Short circuit protection
No frequency compensation required
LM248N is a Quad UA741 Bipolar Operational Amplifier
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Height | 1.25mm |
Width | 4mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
- N° de stock RS:
- 178-5181
- Référence fabricant:
- UA741CDT
- Fabricant:
- STMicroelectronics