- N° de stock RS:
- 169-5567
- Référence fabricant:
- LM3900N
- Fabricant:
- Texas Instruments
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (dans un tube de 25)
0,318 €
(TVA exclue)
0,385 €
(TVA incluse)
Unité | Prix par unité | le tube* |
25 - 100 | 0,318 € | 7,95 € |
125 - 475 | 0,236 € | 5,90 € |
500 - 1225 | 0,229 € | 5,725 € |
1250 + | 0,225 € | 5,625 € |
*prix conseillé |
- N° de stock RS:
- 169-5567
- Référence fabricant:
- LM3900N
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
Norton Operational Amplifiers
A range of Texas Instruments current-differencing (Norton) operational amplifiers which can be used in most conventional op-amp applications where the inputs are currents rather than voltages. Outputs are of the standard voltage source/sink type and the devices are ideally suited to high-speed applications such as video amplifiers, wide range waveform generators and high-Q high frequency filters.
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Norton |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 69 dB |
Rail to Rail | No |
Width | 6.35mm |
Length | 19.3mm |
Height | 4.57mm |
Dimensions | 19.3 x 6.35 x 4.57mm |
- N° de stock RS:
- 169-5567
- Référence fabricant:
- LM3900N
- Fabricant:
- Texas Instruments