- N° de stock RS:
- 168-2081
- Référence fabricant:
- BA2904SFV-E2
- Fabricant:
- ROHM
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix L'unité (en paquet de 25)
0,185 €
(TVA exclue)
0,224 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
25 - 50 | 0,185 € | 4,625 € |
75 - 225 | 0,167 € | 4,175 € |
250 - 475 | 0,151 € | 3,775 € |
500 - 975 | 0,136 € | 3,40 € |
1000 + | 0,122 € | 3,05 € |
*prix conseillé |
- N° de stock RS:
- 168-2081
- Référence fabricant:
- BA2904SFV-E2
- Fabricant:
- ROHM
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and low current consumption, making them ideal for a broad number of applications. The BA3404 in particular delivers faster speeds while reducing crossover distortion compared with the BA10358 and BA2904 models.
Operable with a single power supply
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Current |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Output Current | 20 (Sink) mA, 30 (Source) mA |
Offset Voltage | 7mV |
Maximum Input Voltage | 36 V |
Typical Voltage Gain | 100 dB |
Height | 1.15mm |
Input Offset Current | 200nA |
Input Voltage Range | 3 → 36 V |
Width | 4.4mm |
Length | 3mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Minimum Input Voltage | 3 V |
Dimensions | 3 x 4.4 x 1.15mm |
- N° de stock RS:
- 168-2081
- Référence fabricant:
- BA2904SFV-E2
- Fabricant:
- ROHM