Schurter 630mA Radial T Non-Resettable Wire Ended Fuse, 250V ac

  • N° de stock RS 876-7616
  • Référence fabricant 0034.7313
  • Fabricant Schurter
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : CH
Détails du produit

Schurter MSTU Series

Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS.

Low breaking capacity
Time-Lag

All fuses have Thermoplaste Polyamide bodies

Spécifications
Attribut Valeur
Current Rating 630 mA
Lead Orientation Radial
Voltage Rating 250 V ac
Fuse Speed T
Body Material Thermoplastic
Body Diameter 8.5mm
Body Height 8.5mm
Wire Length 4.3mm
Wire Pitch 5.08mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Wire Diameter 0.64mm
En cours d'approvisionnement - expédition le 02/02/2021, livraison sous 1 jour(s)
Prix Each (In a Pack of 750)
0,718
(TVA exclue)
0,869
(TVA incluse)
Unité
Prix par unité
le paquet*
750 +
0,718 €
538,50 €
*prix conseillé