- N° de stock RS:
- 867-0761
- Référence fabricant:
- 0034.7124
- Fabricant:
- Schurter
Produit discontinué
- N° de stock RS:
- 867-0761
- Référence fabricant:
- 0034.7124
- Fabricant:
- Schurter
Documentation technique
Législations et de normes
Détails du produit
Schurter MSTU Series
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCBs as well as power supply adapters and SMPS.
Low breaking capacity
Time-Lag
Time-Lag
All fuses have Thermoplaste Polyamide bodies
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 8A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.64mm |