- N° de stock RS:
- 865-7865
- Référence fabricant:
- 0034.4245
- Fabricant:
- Schurter
Produit discontinué
- N° de stock RS:
- 865-7865
- Référence fabricant:
- 0034.4245
- Fabricant:
- Schurter
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
Schurter MSF Quick Acting F
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.
Quick Acting F
6.4mm
Various models available
6.4mm
Various models available
All fuses have Thermoplaste Polyamide bodies
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 400mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- N° de stock RS:
- 865-7865
- Référence fabricant:
- 0034.4245
- Fabricant:
- Schurter